
TMP468AIYFFR | |
|---|---|
DigiKey Part Number | 296-51845-2-ND - Tape & Reel (TR) 296-51845-1-ND - Cut Tape (CT) 296-51845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP468AIYFFR |
Description | SENSOR DIGITAL -40C-125C 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP468AIYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 0.0625°C | |
Features | Programmable Limit, Selectable Hysteresis, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 45,56600 Kč | 227,83 Kč |
| 10 | 43,46600 Kč | 434,66 Kč |
| 25 | 40,96280 Kč | 1 024,07 Kč |
| 50 | 39,24940 Kč | 1 962,47 Kč |
| 100 | 37,68090 Kč | 3 768,09 Kč |
| 500 | 34,53038 Kč | 17 265,19 Kč |
| 1 000 | 33,35763 Kč | 33 357,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,69466 Kč | 95 083,98 Kč |
| 6 000 | 30,75672 Kč | 184 540,32 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




