
MAX77756AEWL+T | |
|---|---|
DigiKey Part Number | MAX77756AEWL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77756AEWL+T |
Description | IC REG BUCK WIDE INPUT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX77756AEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,41064 Kč | 51 026,60 Kč |
| 5 000 | 19,97170 Kč | 99 858,50 Kč |
| 7 500 | 19,75198 Kč | 148 139,85 Kč |
| Unit Price without VAT: | 20,41064 Kč |
|---|---|
| Unit Price with VAT: | 24,69687 Kč |







