Similar

TMP451HQDQFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP451HQDQFRQ1TR-ND - Tape & Reel (TR) 296-TMP451HQDQFRQ1CT-ND - Cut Tape (CT) 296-TMP451HQDQFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451HQDQFRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Grade Automotive |
Sensing Temperature - Remote -64°C ~ 191°C | Qualification AEC-Q100 |
Output Type SMBus | Package / Case 8-WFDFN |
Voltage - Supply 1.7V ~ 3.6V | Supplier Device Package 8-WSON (2x2) |
Resolution 12 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP451AIDQFR | Texas Instruments | 5 978 | 296-39298-1-ND | 37,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 5 | 38,95800 Kč | 194,79 Kč |
| 10 | 37,12300 Kč | 371,23 Kč |
| 25 | 34,93720 Kč | 873,43 Kč |
| 50 | 33,45220 Kč | 1 672,61 Kč |
| 100 | 32,09240 Kč | 3 209,24 Kč |
| 500 | 29,35746 Kč | 14 678,73 Kč |
| 1 000 | 28,33950 Kč | 28 339,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,89664 Kč | 80 689,92 Kč |
| 6 000 | 26,08283 Kč | 156 496,98 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |






