
TMP451AIDQFR | |
|---|---|
DigiKey Part Number | 296-39298-2-ND - Tape & Reel (TR) 296-39298-1-ND - Cut Tape (CT) 296-39298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AIDQFR |
Description | SENSOR DIGITAL -40C-125C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AIDQFR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-WFDFN |
Output Type I2C/SMBus | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 5 | 33,66000 Kč | 168,30 Kč |
| 10 | 32,05500 Kč | 320,55 Kč |
| 25 | 30,14040 Kč | 753,51 Kč |
| 50 | 28,83900 Kč | 1 441,95 Kč |
| 100 | 27,64400 Kč | 2 764,40 Kč |
| 500 | 25,24474 Kč | 12 622,37 Kč |
| 1 000 | 24,35234 Kč | 24 352,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,08711 Kč | 69 261,33 Kč |
| 6 000 | 22,37364 Kč | 134 241,84 Kč |
| 9 000 | 21,98390 Kč | 197 855,10 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |











