
TMP441AIDCNR | |
|---|---|
DigiKey Part Number | 296-46460-2-ND - Tape & Reel (TR) 296-46460-1-ND - Cut Tape (CT) 296-46460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP441AIDCNR |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP441AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 5 | 26,81800 Kč | 134,09 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,98000 Kč | 599,50 Kč |
| 50 | 22,91920 Kč | 1 145,96 Kč |
| 100 | 21,94670 Kč | 2 194,67 Kč |
| 500 | 19,99666 Kč | 9 998,33 Kč |
| 1 000 | 19,27106 Kč | 19 271,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,24270 Kč | 54 728,10 Kč |
| 6 000 | 17,66267 Kč | 105 976,02 Kč |
| 9 000 | 17,34597 Kč | 156 113,73 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |











