Similar
Similar

TMP411BDR | |
|---|---|
DigiKey Part Number | 296-TMP411BDRTR-ND - Tape & Reel (TR) 296-TMP411BDRCT-ND - Cut Tape (CT) 296-TMP411BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411BDR |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP411BDR Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1032ARMZ-REEL | onsemi | 0 | ADM1032ARMZ-REELOSTR-ND | 0,35219 Kč | Similar |
| ADT7461AARMZ-R | onsemi | 7 498 | ADT7461AARMZ-ROSCT-ND | 5,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,39726 Kč | 43 493,15 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


