SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
SOT-23-6 PKG

TMP121AQDBVREP

DigiKey Part Number
296-22434-2-ND - Tape & Reel (TR)
296-22434-1-ND - Cut Tape (CT)
296-22434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP121AQDBVREP
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP121AQDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 222
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,95000 $9,95 $
59,00800 $45,04 $
108,65700 $86,57 $
258,23760 $205,94 $
507,95080 $397,54 $
1007,68820 $768,82 $
5007,62704 $3 813,52 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,68184 $20 045,52 $
Manufacturers Standard Package
Unit Price without VAT:9,95000 $
Unit Price with VAT:12,03950 $

Other Suppliers on DigiKey

155In Stock
Ships from Rochester Electronics, LLC