
MAX14432FASE+ | |
|---|---|
DigiKey Part Number | MAX14432FASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14432FASE+ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14432FASE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.4ns, 9.2ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 50 | 121,80520 Kč | 6 090,26 Kč |
| 100 | 115,50790 Kč | 11 550,79 Kč |
| 500 | 104,35670 Kč | 52 178,35 Kč |
| 1 000 | 100,73728 Kč | 100 737,28 Kč |
| 2 000 | 97,67881 Kč | 195 357,62 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |

