
TMP118DIYMSR | |
|---|---|
DigiKey Part Number | 296-TMP118DIYMSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP118DIYMSR |
Description | 0.1C ACCURATE, ULTRASMALL (0.336 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 4-Picostar (0.55x0.61) |
Datasheet | Datasheet |
EDA/CAD Models | TMP118DIYMSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.4°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 175°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | 4-XFBGA | |
Supplier Device Package | 4-Picostar (0.55x0.61) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 63,00565 Kč | 756 067,80 Kč |
| Unit Price without VAT: | 63,00565 Kč |
|---|---|
| Unit Price with VAT: | 76,23684 Kč |


