New at DigiKey
Temperature Sensor Digital -40°C ~ 125°C 16 b 4-Picostar (0.55x0.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP118BIYMSR

DigiKey Part Number
296-TMP118BIYMSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP118BIYMSR
Description
0.1C ACCURATE, ULTRASMALL (0.336
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 16 b 4-Picostar (0.55x0.61)
Datasheet
 Datasheet
EDA/CAD Models
TMP118BIYMSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.1°C (±0.4°C)
Test Condition
-20°C ~ 85°C (-55°C ~ 175°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Package / Case
4-XFBGA
Supplier Device Package
4-Picostar (0.55x0.61)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00063,00565 Kč756 067,80 Kč
Manufacturers Standard Package
Unit Price without VAT:63,00565 Kč
Unit Price with VAT:76,23684 Kč