Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117MAIDRVR

DigiKey Part Number
296-51835-2-ND - Tape & Reel (TR)
296-51835-1-ND - Cut Tape (CT)
296-51835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117MAIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117MAIDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
30°C ~ 45°C (0°C ~ 85°C)
Part Status
Active
Operating Temperature
0°C ~ 85°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Output Type
I2C/SMBus
Supplier Device Package
6-WSON (2x2)
Voltage - Supply
1.8V ~ 5.5V
Base Product Number
Resolution
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
543,34000 Kč216,70 Kč
1041,34500 Kč413,45 Kč
2538,95560 Kč973,89 Kč
5037,31760 Kč1 865,88 Kč
10035,81840 Kč3 581,84 Kč
50032,80350 Kč16 401,75 Kč
1 00031,68178 Kč31 681,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,09132 Kč90 273,96 Kč
6 00029,19419 Kč175 165,14 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč