Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP116NAIDRVT

DigiKey Part Number
296-46945-2-ND - Tape & Reel (TR)
296-46945-1-ND - Cut Tape (CT)
296-46945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116NAIDRVT
Description
SENSOR DIGITAL -55C-125C 6WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116NAIDRVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C (±0.5°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 691
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,53000 Kč51,53 Kč
1038,39400 Kč383,94 Kč
2535,07600 Kč876,90 Kč
10031,43780 Kč3 143,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,70332 Kč7 425,83 Kč
50028,65786 Kč14 328,93 Kč
75028,13391 Kč21 100,43 Kč
1 25027,55360 Kč34 442,00 Kč
1 75027,21421 Kč47 624,87 Kč
2 50026,88814 Kč67 220,35 Kč
6 25026,18555 Kč163 659,69 Kč
Manufacturers Standard Package
Unit Price without VAT:51,53000 Kč
Unit Price with VAT:62,35130 Kč