
TMP116NAIDRVT | |
|---|---|
DigiKey Part Number | 296-46945-2-ND - Tape & Reel (TR) 296-46945-1-ND - Cut Tape (CT) 296-46945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP116NAIDRVT |
Description | SENSOR DIGITAL -55C-125C 6WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP116NAIDRVT Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.3°C (±0.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply 1.9V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP116NAIDRVR | Texas Instruments | 7 953 | 296-48306-1-ND | 46,41000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,18798 Kč | 15 093,99 Kč |
| 750 | 29,63629 Kč | 22 227,22 Kč |
| 1 250 | 29,02511 Kč | 36 281,39 Kč |
| 1 750 | 28,66767 Kč | 50 168,42 Kč |
| 2 500 | 28,32395 Kč | 70 809,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 35,87280 Kč | 896,82 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

