
TMP116AIDRVT | |
|---|---|
DigiKey Part Number | 296-46944-2-ND - Tape & Reel (TR) 296-46944-1-ND - Cut Tape (CT) 296-46944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP116AIDRVT |
Description | SENSOR DIGITAL -55C-125C 6WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP116AIDRVT Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.2°C (±0.4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply 1.9V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP116AIDRVR | Texas Instruments | 30 760 | 296-47858-1-ND | 71,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,57792 Kč | 11 144,48 Kč |
| 500 | 43,09966 Kč | 21 549,83 Kč |
| 750 | 42,35912 Kč | 31 769,34 Kč |
| 1 250 | 41,53891 Kč | 51 923,64 Kč |
| 1 750 | 41,05913 Kč | 71 853,48 Kč |
| 2 500 | 40,59820 Kč | 101 495,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,84200 Kč | 568,42 Kč |
| 25 | 52,17600 Kč | 1 304,40 Kč |
| 100 | 47,02920 Kč | 4 702,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,65560 Kč | 1 266,39 Kč |
| 100 | 45,66020 Kč | 4 566,02 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




