
TMP114EVM | |
|---|---|
DigiKey Part Number | 296-TMP114EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP114EVM |
Description | EVAL BOARD FOR TMP114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP114 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | ±1°C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TMP114 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,80000 Kč | 1 224,80 Kč |
| Unit Price without VAT: | 1 224,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,00800 Kč |



