Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112NAIDRLR

DigiKey Part Number
296-50015-2-ND - Tape & Reel (TR)
296-50015-1-ND - Cut Tape (CT)
296-50015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112NAIDRLR
Description
SENSOR DIGITAL -40C-125C SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112NAIDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SOT-563, SOT-666
Output Type
I2C/SMBus
Supplier Device Package
SOT-5X3
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,91200 Kč49,56 Kč
109,38600 Kč93,86 Kč
258,75200 Kč218,80 Kč
508,31940 Kč415,97 Kč
1007,92460 Kč792,46 Kč
5007,13092 Kč3 565,46 Kč
1 0006,83590 Kč6 835,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,31814 Kč25 272,56 Kč
8 0006,09123 Kč48 729,84 Kč
12 0005,96735 Kč71 608,20 Kč
20 0005,81999 Kč116 399,80 Kč
28 0005,72792 Kč160 381,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč