TMP1075NDRLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 818
Unit Price: 9,66000 Kč
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075NDRLT

DigiKey Part Number
296-TMP1075NDRLTTR-ND - Tape & Reel (TR)
296-TMP1075NDRLTCT-ND - Cut Tape (CT)
296-TMP1075NDRLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075NDRLT
Description
IC TEMPERATURE SENSOR WITH PE
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP1075NDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.62V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-10°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes