
TMP1075NDRLR | |
|---|---|
DigiKey Part Number | 296-TMP1075NDRLRTR-ND - Tape & Reel (TR) 296-TMP1075NDRLRCT-ND - Cut Tape (CT) 296-TMP1075NDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075NDRLR |
Description | 1C IC TEMPERATURE SENSOR WITH PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075NDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,45840 Kč | 186,46 Kč |
| 50 | 7,08480 Kč | 354,24 Kč |
| 100 | 6,74460 Kč | 674,46 Kč |
| 500 | 6,05960 Kč | 3 029,80 Kč |
| 1 000 | 5,80532 Kč | 5 805,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35895 Kč | 21 435,80 Kč |
| 8 000 | 5,16344 Kč | 41 307,52 Kč |
| 12 000 | 5,05667 Kč | 60 680,04 Kč |
| 20 000 | 4,92968 Kč | 98 593,60 Kč |
| 28 000 | 4,85034 Kč | 135 809,52 Kč |
| 40 000 | 4,76980 Kč | 190 792,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










