
TMP1075DSGT | |
|---|---|
DigiKey Part Number | 296-53398-2-ND - Tape & Reel (TR) 296-53398-1-ND - Cut Tape (CT) 296-53398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075DSGT |
Description | HIGH-ACCURACY UPGRADE TO INDUSTR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075DSGT Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 75°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 1.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP1075DSGR | Texas Instruments | 0 | 296-TMP1075DSGRCT-ND | 10,08000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,92304 Kč | 4 480,76 Kč |
| 500 | 17,22508 Kč | 8 612,54 Kč |
| 750 | 16,84404 Kč | 12 633,03 Kč |
| 1 250 | 16,39054 Kč | 20 488,18 Kč |
| 1 750 | 16,10751 Kč | 28 188,14 Kč |
| 2 500 | 15,82006 Kč | 39 550,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 23,26600 Kč | 116,33 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 19,80120 Kč | 990,06 Kč |
| 100 | 18,94650 Kč | 1 894,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


