Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075DSGR

DigiKey Part Number
296-TMP1075DSGRTR-ND - Tape & Reel (TR)
296-TMP1075DSGRCT-ND - Cut Tape (CT)
296-TMP1075DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DSGR
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 75°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,48400 Kč42,42 Kč
108,02100 Kč80,21 Kč
257,46680 Kč186,67 Kč
507,09320 Kč354,66 Kč
1006,75300 Kč675,30 Kč
5006,06674 Kč3 033,37 Kč
1 0005,81225 Kč5 812,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,45192 Kč16 355,76 Kč
6 0005,24894 Kč31 493,64 Kč
9 0005,13814 Kč46 243,26 Kč
15 0005,00634 Kč75 095,10 Kč
21 0004,92404 Kč103 404,84 Kč
30 0004,84046 Kč145 213,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč