
TMP1075DR | |
|---|---|
DigiKey Part Number | 296-51833-2-ND - Tape & Reel (TR) 296-51833-1-ND - Cut Tape (CT) 296-51833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075DR |
Description | DIGITAL TEMP SENSOR W/ 2-WIRE IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075DR Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 1.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,82000 Kč | 44,10 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 50 | 7,37020 Kč | 368,51 Kč |
| 100 | 7,01330 Kč | 701,33 Kč |
| 500 | 6,30192 Kč | 3 150,96 Kč |
| 1 000 | 6,03755 Kč | 6 037,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,72170 Kč | 14 304,25 Kč |
| 5 000 | 5,50593 Kč | 27 529,65 Kč |
| 7 500 | 5,38814 Kč | 40 411,05 Kč |
| 12 500 | 5,24806 Kč | 65 600,75 Kč |
| 17 500 | 5,16058 Kč | 90 310,15 Kč |
| 25 000 | 5,07175 Kč | 126 793,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









