4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP103FYFFR

DigiKey Part Number
296-28345-2-ND - Tape & Reel (TR)
296-28345-1-ND - Cut Tape (CT)
296-28345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP103FYFFR
Description
SENSOR DIGITAL -40C-125C 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TMP103FYFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
8 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
514,02000 Kč70,10 Kč
1013,30400 Kč133,04 Kč
2512,43640 Kč310,91 Kč
5011,84280 Kč592,14 Kč
10011,30170 Kč1 130,17 Kč
50010,21768 Kč5 108,84 Kč
1 0009,81477 Kč9 814,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,12917 Kč27 387,51 Kč
6 0008,81086 Kč52 865,16 Kč
9 0008,63710 Kč77 733,90 Kč
15 0008,43033 Kč126 454,95 Kč
21 0008,30117 Kč174 324,57 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč

Other Suppliers on DigiKey

1 990 327In Stock
Ships from Rochester Electronics, LLC