Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP110AFCT280T2G

DigiKey Part Number
488-NCP110AFCT280T2GTR-ND - Tape & Reel (TR)
488-NCP110AFCT280T2GCT-ND - Cut Tape (CT)
488-NCP110AFCT280T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP110AFCT280T2G
Description
IC REG LINEAR 2.8V 200MA 4-WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP110AFCT280T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 200mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
95dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 547
Factory Stock: 190 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,26300 Kč32,63 Kč
252,87120 Kč71,78 Kč
1002,45650 Kč245,65 Kč
2502,25740 Kč564,35 Kč
5002,13658 Kč1 068,29 Kč
1 0002,03764 Kč2 037,64 Kč
2 5001,93298 Kč4 832,45 Kč
5 0001,86996 Kč9 349,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81805 Kč18 180,50 Kč
20 0001,77532 Kč35 506,40 Kč
30 0001,75392 Kč52 617,60 Kč
50 0001,73022 Kč86 511,00 Kč
70 0001,71636 Kč120 145,20 Kč
100 0001,70305 Kč170 305,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč