
TMDS442PNP | |
|---|---|
DigiKey Part Number | 296-26832-5-ND |
Manufacturer | |
Manufacturer Product Number | TMDS442PNP |
Description | IC INTFACE SPECIALIZED 128HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital TV, Displays, Digital KVM, Graphics Processing Interface 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS442PNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Digital TV, Displays, Digital KVM, Graphics Processing | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 151,16500 Kč | 1 511,65 Kč |
| 90 | 129,30567 Kč | 11 637,51 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |




