Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
484-UBGA

EP4CE30F23I7

DigiKey Part Number
544-3548-ND
Manufacturer
Manufacturer Product Number
EP4CE30F23I7
Description
IC FPGA 328 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
608256
Mfr
Number of I/O
328
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1803
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
28848
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 148,52000 Kč2 148,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 148,52000 Kč
Unit Price with VAT:2 599,70920 Kč