Current Sensor -4.6A ~ 91.1A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -4.6A ~ 91.1A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1123C2AQDVGR

DigiKey Part Number
296-TMCS1123C2AQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1123C2AQDVGRCT-ND - Cut Tape (CT)
296-TMCS1123C2AQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1123C2AQDVGR
Description
CURRENT SENSOR HE 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -4.6A ~ 91.1A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1123C2AQDVGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
50mV/A
Frequency
250kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
587,31000 Kč436,55 Kč
1083,57200 Kč835,72 Kč
2579,10360 Kč1 977,59 Kč
5076,05060 Kč3 802,53 Kč
10073,24730 Kč7 324,73 Kč
50067,60978 Kč33 804,89 Kč
1 00065,50998 Kč65 509,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00062,27860 Kč124 557,20 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč