


TMCS1123B2AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123B2AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123B2AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123B2AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B2AQDVGR |
Description | CURRENT SEN HE -31A-65A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -31A ~ 65A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency 250kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 50mV/A | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 5 | 85,09000 Kč | 425,45 Kč |
| 10 | 81,42000 Kč | 814,20 Kč |
| 25 | 77,04840 Kč | 1 926,21 Kč |
| 50 | 74,06200 Kč | 3 703,10 Kč |
| 100 | 71,32790 Kč | 7 132,79 Kč |
| 500 | 65,82246 Kč | 32 911,23 Kč |
| 1 000 | 63,77257 Kč | 63 772,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,85596 Kč | 123 711,92 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |









