
TMCS1108A4BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A4BQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A4BQDRCT-ND - Cut Tape (CT) 296-TMCS1108A4BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A4BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A4BQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 38,76200 Kč | 193,81 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 50 | 33,30700 Kč | 1 665,35 Kč |
| 100 | 31,95690 Kč | 3 195,69 Kč |
| 500 | 29,24350 Kč | 14 621,75 Kč |
| 1 000 | 28,23328 Kč | 28 233,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,02552 Kč | 67 563,80 Kč |
| 5 000 | 26,19937 Kč | 130 996,85 Kč |
| 7 500 | 25,74814 Kč | 193 111,05 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










