
TMCS1107A3UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A3UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A3UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3UQDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3UQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 64,54800 Kč | 322,74 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 58,27360 Kč | 1 456,84 Kč |
| 50 | 55,93860 Kč | 2 796,93 Kč |
| 100 | 53,79690 Kč | 5 379,69 Kč |
| 500 | 49,48892 Kč | 24 744,46 Kč |
| 1 000 | 47,88468 Kč | 47 884,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,96613 Kč | 114 915,32 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


