
TMCS1100A1QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1100A1QDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1100A1QDRQ1CT-ND - Cut Tape (CT) 296-TMCS1100A1QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A1QDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A1QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 77,94400 Kč | 389,72 Kč |
| 10 | 74,58500 Kč | 745,85 Kč |
| 25 | 70,55320 Kč | 1 763,83 Kč |
| 50 | 67,80260 Kč | 3 390,13 Kč |
| 100 | 65,28490 Kč | 6 528,49 Kč |
| 500 | 60,21638 Kč | 30 108,19 Kč |
| 1 000 | 59,72398 Kč | 59 723,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,07029 Kč | 140 175,73 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |






