Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMCS1100A1QDR

DigiKey Part Number
296-TMCS1100A1QDRTR-ND - Tape & Reel (TR)
296-TMCS1100A1QDRCT-ND - Cut Tape (CT)
296-TMCS1100A1QDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1100A1QDR
Description
PRECISION ISOLATED CURRENT SENSO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1100A1QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
±0.4%
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,70500 Kč527,05 Kč
2548,31200 Kč1 207,80 Kč
10043,49740 Kč4 349,74 Kč
25041,19976 Kč10 299,94 Kč
50040,64036 Kč20 320,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,47194 Kč93 679,85 Kč
5 00036,74679 Kč183 733,95 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč