New Product
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5328D1EQDBVR

DigiKey Part Number
296-TMAG5328D1EQDBVRTR-ND - Tape & Reel (TR)
296-TMAG5328D1EQDBVRCT-ND - Cut Tape (CT)
296-TMAG5328D1EQDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5328D1EQDBVR
Description
RESISTOR-ADJUSTABLE, LOW-POWER H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMAG5328D1EQDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
2.3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Sleep Mode
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±60mT Trip, ±4.5mT Release
Supplier Device Package
SOT-23-6
Test Condition
25°C
Package / Case
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,05600 Kč35,28 Kč
106,65600 Kč66,56 Kč
256,19880 Kč154,97 Kč
505,87940 Kč293,97 Kč
1005,58970 Kč558,97 Kč
5005,00676 Kč2 503,38 Kč
1 0004,79069 Kč4 790,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48503 Kč13 455,09 Kč
6 0004,31292 Kč25 877,52 Kč
9 0004,21896 Kč37 970,64 Kč
15 0004,10724 Kč61 608,60 Kč
21 0004,03746 Kč84 786,66 Kč
30 0003,96660 Kč118 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč