
TMAG5328A1ZQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5328A1ZQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5328A1ZQDBVRCT-ND - Cut Tape (CT) 296-TMAG5328A1ZQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5328A1ZQDBVR |
Description | RESISTOR-ADJUSTABLE, LOW-POWER H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 2.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±15mT Trip, ±1mT Release | Supplier Device Package SOT-23-6 |
Test Condition 25°C | Package / Case SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,19880 Kč | 154,97 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 100 | 5,58970 Kč | 558,97 Kč |
| 500 | 5,00676 Kč | 2 503,38 Kč |
| 1 000 | 4,79069 Kč | 4 790,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48503 Kč | 13 455,09 Kč |
| 6 000 | 4,31292 Kč | 25 877,52 Kč |
| 9 000 | 4,21896 Kč | 37 970,64 Kč |
| 15 000 | 4,10724 Kč | 61 608,60 Kč |
| 21 000 | 4,03746 Kč | 84 786,66 Kč |
| 30 000 | 3,96660 Kč | 118 998,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



