Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5231C1GQDMRR

DigiKey Part Number
296-TMAG5231C1GQDMRRTR-ND - Tape & Reel (TR)
296-TMAG5231C1GQDMRRCT-ND - Cut Tape (CT)
296-TMAG5231C1GQDMRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5231C1GQDMRR
Description
LOW-POWER, LOW-VOLTAGE (1.65 V T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TMAG5231C1GQDMRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±1.2mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (1.1x1.4)
Package / Case
4-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
57,39200 Kč36,96 Kč
106,97100 Kč69,71 Kč
256,48400 Kč162,10 Kč
506,14820 Kč307,41 Kč
1005,84790 Kč584,79 Kč
5005,24152 Kč2 620,76 Kč
1 0005,01663 Kč5 016,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,96191 Kč8 885,73 Kč
6 0002,84233 Kč17 053,98 Kč
9 0002,77710 Kč24 993,90 Kč
15 0002,69954 Kč40 493,10 Kč
21 0002,65110 Kč55 673,10 Kč
30 0002,60193 Kč78 057,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč