
TMAG5231A1CQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5231A1CQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5231A1CQDMRRCT-ND - Cut Tape (CT) 296-TMAG5231A1CQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231A1CQDMRR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231A1CQDMRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.8mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 1.3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,74600 Kč | 23,73 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 3,32440 Kč | 1 662,20 Kč |
| 1 000 | 3,17427 Kč | 3 174,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96191 Kč | 8 885,73 Kč |
| 6 000 | 2,84233 Kč | 17 053,98 Kč |
| 9 000 | 2,77710 Kč | 24 993,90 Kč |
| 15 000 | 2,69954 Kč | 40 493,10 Kč |
| 21 000 | 2,65110 Kč | 55 673,10 Kč |
| 30 000 | 2,60193 Kč | 78 057,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






