
TMAG5173D2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5173D2QDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5173D2QDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5173D2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5173D2QDBVRQ1 |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5173D2QDBVRQ1 Models |
Category | Current - Output (Max) 10mA |
Manufacturer Texas Instruments | Resolution 12 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Grade Automotive |
Axis X, Y, Z | Qualification AEC-Q100 |
Output Type I2C | Features Programmable, Sleep Mode, Temperature Compensated |
Sensing Range ±133mT, ±266mT | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.3V ~ 3.6V | Mounting Type Surface Mount |
Current - Supply (Max) 5mA | Package / Case SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 5 | 38,16600 Kč | 190,83 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 25 | 34,23640 Kč | 855,91 Kč |
| 50 | 32,77240 Kč | 1 638,62 Kč |
| 100 | 31,43550 Kč | 3 143,55 Kč |
| 500 | 28,74722 Kč | 14 373,61 Kč |
| 1 000 | 27,74637 Kč | 27 746,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,32791 Kč | 78 983,73 Kč |
| 6 000 | 25,52793 Kč | 153 167,58 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |


