
TMAG5173A1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5173A1QDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5173A1QDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5173A1QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5173A1QDBVRQ1 |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5173A1QDBVRQ1 Models |
Category | Current - Output (Max) 10mA |
Manufacturer Texas Instruments | Resolution 16 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 1kHz ~ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Grade Automotive |
Axis X, Y, Z | Qualification AEC-Q100 |
Output Type I2C | Supplier Device Package SOT-23-6 |
Sensing Range ±40mT ~ ±80mT | Mounting Type Surface Mount |
Voltage - Supply 2.3V ~ 3.6V | Package / Case SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 5 | 41,50200 Kč | 207,51 Kč |
| 10 | 39,58400 Kč | 395,84 Kč |
| 25 | 37,26480 Kč | 931,62 Kč |
| 50 | 35,69220 Kč | 1 784,61 Kč |
| 100 | 34,25100 Kč | 3 425,10 Kč |
| 500 | 31,35250 Kč | 15 676,25 Kč |
| 1 000 | 30,27364 Kč | 30 273,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74388 Kč | 86 231,64 Kč |
| 6 000 | 27,88106 Kč | 167 286,36 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |









