SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5173C1QDBVRQ1

DigiKey Part Number
296-TMAG5173C1QDBVRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMAG5173C1QDBVRQ1
Description
AUTOMOTIVE, HIGH-PRECISION, LINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMAG5173C1QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±40mT, ±80mT
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
5mA
Current - Output (Max)
10mA
Resolution
12 b
Bandwidth
1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Sleep Mode, Temperature Compensated
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,04356 Kč75 130,68 Kč
Manufacturers Standard Package
Unit Price without VAT:25,04356 Kč
Unit Price with VAT:30,30271 Kč