
TMAG5170A2EDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5170A2EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170A2EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG5170A2EDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5170A2EDGKRQ1 |
Description | SEN HALL EFFECT SPI 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5170A2EDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±75mT, ±150mT, ±300mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 245µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,56600 Kč | 455,66 Kč |
| 25 | 41,70200 Kč | 1 042,55 Kč |
| 100 | 37,44780 Kč | 3 744,78 Kč |
| 250 | 35,42196 Kč | 8 855,49 Kč |
| 500 | 34,72902 Kč | 17 364,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,13433 Kč | 80 335,82 Kč |
| 5 000 | 31,49465 Kč | 157 473,25 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


