Hall Effect Sensor X, Y, Z Axis 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5170A2QDGKR

DigiKey Part Number
296-TMAG5170A2QDGKRTR-ND - Tape & Reel (TR)
296-TMAG5170A2QDGKRCT-ND - Cut Tape (CT)
296-TMAG5170A2QDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5170A2QDGKR
Description
SEN HALL EFFECT SPI 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMAG5170A2QDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
±75mT, ±150mT, ±300mT
Voltage - Supply
2.3V ~ 5.5V
Current - Supply (Max)
245µA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
3.5MHz
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
543,29800 Kč216,49 Kč
1041,30300 Kč413,03 Kč
2538,90520 Kč972,63 Kč
5037,26720 Kč1 863,36 Kč
10035,77010 Kč3 577,01 Kč
50032,75646 Kč16 378,23 Kč
1 00031,63454 Kč31 634,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,29306 Kč75 732,65 Kč
5 00029,37536 Kč146 876,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč