


TMAG5134B1BDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5134B1BDBVRTR-ND - Tape & Reel (TR) 296-TMAG5134B1BDBVRCT-ND - Cut Tape (CT) 296-TMAG5134B1BDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5134B1BDBVR |
Description | LOW TOLERANCE, HIGH SENSITIVITY, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 2.1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±1.67mT Trip, ±1.37mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 10,45800 Kč | 52,29 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 8,37400 Kč | 837,40 Kč |
| 500 | 7,53870 Kč | 3 769,35 Kč |
| 1 000 | 7,22877 Kč | 7 228,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78956 Kč | 20 368,68 Kč |
| 6 000 | 6,54217 Kč | 39 253,02 Kč |
| 9 000 | 6,40714 Kč | 57 664,26 Kč |
| 15 000 | 6,24646 Kč | 93 696,90 Kč |
| 21 000 | 6,14611 Kč | 129 068,31 Kč |
| 30 000 | 6,04425 Kč | 181 327,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








