Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5123D1CQDBZR

DigiKey Part Number
296-TMAG5123D1CQDBZRTR-ND - Tape & Reel (TR)
296-TMAG5123D1CQDBZRCT-ND - Cut Tape (CT)
296-TMAG5123D1CQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5123D1CQDBZR
Description
HIGH-VOLTAGE HIGH-PRECISION SWIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5123D1CQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±13mT Trip, ±6.7mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
5.4mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
519,99000 Kč99,95 Kč
1019,00300 Kč190,03 Kč
2517,79800 Kč444,95 Kč
5016,97900 Kč848,95 Kč
10016,22940 Kč1 622,94 Kč
50014,72716 Kč7 363,58 Kč
1 00014,16840 Kč14 168,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94601 Kč14 838,03 Kč
6 0004,75846 Kč28 550,76 Kč
9 0004,65612 Kč41 905,08 Kč
15 0004,53435 Kč68 015,25 Kč
21 0004,45832 Kč93 624,72 Kč
30 0004,38111 Kč131 433,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč