
TMAG5123C1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5123C1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5123C1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5123C1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123C1CQDBZR |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123C1CQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 18,10000 Kč | 90,50 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 16,09280 Kč | 402,32 Kč |
| 50 | 15,34120 Kč | 767,06 Kč |
| 100 | 14,65870 Kč | 1 465,87 Kč |
| 500 | 13,28502 Kč | 6 642,51 Kč |
| 1 000 | 12,77476 Kč | 12 774,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,05159 Kč | 36 154,77 Kč |
| 6 000 | 11,64399 Kč | 69 863,94 Kč |
| 9 000 | 11,42142 Kč | 102 792,78 Kč |
| 15 000 | 11,15663 Kč | 167 349,45 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


