Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5110C2AQDBVR

DigiKey Part Number
296-TMAG5110C2AQDBVRTR-ND - Tape & Reel (TR)
296-TMAG5110C2AQDBVRCT-ND - Cut Tape (CT)
296-TMAG5110C2AQDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5110C2AQDBVR
Description
MAGNETIC SWITCH LATCH SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.6mT Trip, -2.6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
8mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,58200 Kč52,91 Kč
1010,01600 Kč100,16 Kč
259,33160 Kč233,29 Kč
508,87800 Kč443,90 Kč
1008,45590 Kč845,59 Kč
5007,61430 Kč3 807,15 Kč
1 0007,30121 Kč7 301,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,85823 Kč20 574,69 Kč
6 0006,60863 Kč39 651,78 Kč
9 0006,47240 Kč58 251,60 Kč
15 0006,31032 Kč94 654,80 Kč
21 0006,20909 Kč130 390,89 Kč
30 0006,10629 Kč183 188,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč