
TMAG5110A2AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5110A2AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5110A2AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5110A2AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110A2AQDBVR |
Description | MAGNETIC SWITCH LATCH SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,56200 Kč | 92,81 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,49600 Kč | 412,40 Kč |
| 50 | 15,73180 Kč | 786,59 Kč |
| 100 | 15,03250 Kč | 1 503,25 Kč |
| 500 | 13,62854 Kč | 6 814,27 Kč |
| 1 000 | 13,10653 Kč | 13 106,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85823 Kč | 20 574,69 Kč |
| 6 000 | 6,60863 Kč | 39 651,78 Kč |
| 9 000 | 6,47240 Kč | 58 251,60 Kč |
| 15 000 | 6,31032 Kč | 94 654,80 Kč |
| 21 000 | 6,20909 Kč | 130 390,89 Kč |
| 30 000 | 6,10629 Kč | 183 188,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




