Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TM4C129ENCZADI3R | |
|---|---|
DigiKey Part Number | TM4C129ENCZADI3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM4C129ENCZADI3R |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C129ENCZADI3R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 212-NFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 212-VFBGA |
Number of I/O 140 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1290NCZADI3R | Texas Instruments | 1 044 | 296-46222-1-ND | 345,00000 Kč | Parametric Equivalent |
| TM4C1292NCZADI3R | Texas Instruments | 0 | TM4C1292NCZADI3R-ND | 304,61379 Kč | Parametric Equivalent |
| TM4C1294NCZADI3R | Texas Instruments | 0 | TM4C1294NCZADI3R-ND | 292,74614 Kč | Parametric Equivalent |
| TM4C1297NCZADI3R | Texas Instruments | 0 | TM4C1297NCZADI3R-ND | 364,24307 Kč | Parametric Equivalent |
| TM4C1299NCZADI3R | Texas Instruments | 0 | TM4C1299NCZADI3R-ND | 396,57999 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 359,16617 Kč | 359 166,17 Kč |
| Unit Price without VAT: | 359,16617 Kč |
|---|---|
| Unit Price with VAT: | 434,59107 Kč |





