
EK-TM4C129EXL | |
|---|---|
DigiKey Part Number | 296-44249-ND |
Manufacturer | |
Manufacturer Product Number | EK-TM4C129EXL |
Description | LAUNCHPAD TM4C129E EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TM4C129E LaunchPad™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TM4C129E |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Interconnect System LaunchPad |
Type MCU 32-Bit | Suggested Programming Environment Code Composer Studio, IAR EW |
Core Processor ARM® Cortex®-M4F | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,69000 Kč | 969,69 Kč |
| Unit Price without VAT: | 969,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,32490 Kč |




