
TM4C123GH6PMIR | |
|---|---|
DigiKey Part Number | 296-46360-2-ND - Tape & Reel (TR) 296-46360-1-ND - Cut Tape (CT) 296-46360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6PMIR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6PMIR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 218,31600 Kč | 2 183,16 Kč |
| 25 | 203,50440 Kč | 5 087,61 Kč |
| 100 | 187,21820 Kč | 18 721,82 Kč |
| 250 | 184,53716 Kč | 46 134,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,92351 Kč | 170 923,51 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |








