Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH431BQDBZRG4

DigiKey Part Number
TLVH431BQDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVH431BQDBZRG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Current - Cathode
100 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLVH431BQDBZRTexas Instruments5 940296-17689-1-ND15,43000 KčMFR Recommended
AZ431LANTR-E1Diodes Incorporated373AZ431LANTR-E1DICT-ND3,34000 KčSimilar
TLVH431LIL3TSTMicroelectronics289 016497-15523-1-ND6,88000 KčSimilar
In-Stock: 3 000
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,52586 Kč34 577,58 Kč
6 00011,26221 Kč67 573,26 Kč
9 00011,13016 Kč100 171,44 Kč
15 00010,98391 Kč164 758,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,52586 Kč
Unit Price with VAT:13,94629 Kč