Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9362IDR

DigiKey Part Number
296-TLV9362IDRTR-ND - Tape & Reel (TR)
296-TLV9362IDRCT-ND - Cut Tape (CT)
296-TLV9362IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9362IDR
Description
DUAL, 40-V, 10-MHZ OPERATIONAL A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9362IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
10.6 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
400 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,39700 Kč213,97 Kč
2519,39360 Kč484,84 Kč
10017,19320 Kč1 719,32 Kč
25016,14580 Kč4 036,45 Kč
50015,51416 Kč7 757,08 Kč
1 00014,99446 Kč14 994,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,35234 Kč43 057,02 Kč
6 00014,03811 Kč84 228,66 Kč
9 00013,88080 Kč124 927,20 Kč
15 00013,70644 Kč205 596,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč